Alpha Wire 882205 SL005

Multi-Conductor Cable Polyvinyl Chloride 5Conductors 22AWG 5.35mm 300VAC Slate 30.48m Spool
$ 180.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 882205 SL005.

TME

Datasheet4 pages1 year ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1175C SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5405 BK199
Wire And Cable, 5 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5310C BK199
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolE2008S.41.10
Power Limited and Communication Cable, 8 C, Yellow, PVC, 1000 ft.

Descriptions

Descriptions of Alpha Wire 882205 SL005 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 5Conductors 22AWG 5.35mm 300VAC Slate 30.48m Spool
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 5C, 22 AWG, 7X30, TC, PVC INS, CHROME PVC JKT, AWM
Multi-Conductor Cables 22AWG 5C UNSHLD 100ft SPOOL SLATE
AE C&C, 882205 SLATE 100 FT 5C,22,7/30,.032,90C,300VUL2464 Removed 4/21/23
UNSHLD FLEX CABLE, 5COND, 22AWG, 30M;
UNSHLD MULTICOND CABLE 5COND 22AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Unshielded; No. of Conductors:5; No. of Strands x Strand Size:7 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 882205-SL005
  • 882205SL005