Alpha Wire 882202 SL001

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 457.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 882202 SL001.

TME

Datasheet4 pages1 year ago

Newark

Inventory History

3 month trend:
+66.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alpha Wire 882202 SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
2 Slate Poly-Vinyl Chloride (PVC) 7/28 Multi-Conductor Cable 1000.0' 304.8m 22AWG 300V -20C~105C
AE C&C, 882202 SLATE 1000 FT 2C,22,7/30,.010,90C,300VUL2464 Removed 4/21/23
2 x 1 COND, Multi Conductor Cable
UNSHLD FLEX CABLE, 2COND, 22AWG, 305M;
UNSHLD MULTICOND CABLE 2COND 22AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Cable Type:Unshielded; No. of Conductors:2; No. of Strands x Strand Size:7 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 882202-SL001
  • 882202SL001