Alpha Wire 882003 SL005

3 Slate Poly-Vinyl Chloride (PVC) 10/30 Multi-Conductor Cable 100.0' 30.5m 20AWG 300V -20C~90C
$ 171.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 882003 SL005.

Electro Sonic

Datasheet3 pages6 years ago
Datasheet3 pages11 years ago

TME

Newark

Inventory History

3 month trend:
-7.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Alpha Wire 882003 SL005 provided by its distributors.

3 Slate Poly-Vinyl Chloride (PVC) 10/30 Multi-Conductor Cable 100.0' 30.5m 20AWG 300V -20C~90C
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
COMMUNICATION & CONTROL CABLE, 20AWG/3C, UNSHIELDED, AWM 2464, PVC SLATE
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 20AWG 5.66mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
AE C&C, 882003 SLATE 100 FT 3C,20,10/30,.016,90C,300V Removed 4/21/23
UNSHLD FLEX CABLE, 3COND, 20AWG, 30M;
UNSHLD MULTICOND CABLE 3COND 20AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Unshielded; No. of Conductors:3; No. of Strands x Strand Size:10 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 882003-SL005
  • 882003SL005