Alpha Wire 881802 SL005

Multi-Conductor Cable Polyvinyl Chloride 2Conductors 18AWG 5.89mm 300VAC Slate 30.48m Spool
$ 91.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 881802 SL005.

JRH Electronics

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2421C-SL199
Alpha 2421C Sl Bulk Ft |Alpha Wire 2421C SL199
Alpha Wire5062C BK199
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5162C-BK199
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable Polypropylene 2Conductors 22AWG 3.2mm 300VAC Gray 152.4m

Descriptions

Descriptions of Alpha Wire 881802 SL005 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 2Conductors 18AWG 5.89mm 300VAC Slate 30.48m Spool
2 Slate Poly-Vinyl Chloride (PVC) 16/30 Multi-Conductor Cable 100.0' 30.5m 18AWG 300V -20C~90C
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
UNSHLD MULTICOND CABLE 2COND 18AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Unshielded; No. of Conductors:2; No. of Strands x Strand Size:16 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 881802 SL005.
  • 881802-SL005
  • 881802SL005