Alpha Wire 86704CY SL002

Wire And Cable, 8 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 2,236.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86704CY SL002.

Newark

Datasheet4 pages9 years ago
Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire86703CY SL005
Cable, Multipair; 3; 22 AWG; 19/34; Foil and 85% Tinned Copper Braid; 0.29 in.
Alpha Wire6375 SL005
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6375 SL001
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 86704CY SL002 provided by its distributors.

Wire And Cable, 8 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Pair Shielded Cable 22AWG 4PR STRND 500' SPOOL GRAY
XTRA-GUARD FLEX, 86704CY SLATE 500 FT 22 AWG/4 PAIR MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, FLEX, 4-P, 22AWG, FOIL/BRAID, SR-PVC, XTRA-GUARD FLEX SERIES
Multi-Paired Cables 22AWG 4PR SHIELD 500ft SPOOL SLATE
CBL FLEX 300V 22AWG SLATE 500'
MULTI-PAIR 8CON 22AWG SLATE 500'
Multiconductor Paired Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:4; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86704CY-SL002
  • 86704CYSL002