Alpha Wire 86701CY SL001

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 1,721.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86701CY SL001.

TME

Datasheet4 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-37.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86303CY SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86303CY SL002
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86302CY SL001
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 86701CY SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 86701CY SLATE 1000 FT 22 AWG/1 PAIR MINI DIAMETER Removed 4/21/23
Multi-Pair Cable 1 Pair 22 AWG 19x34 Str 300 V
MULTICONDUCTOR, 2C, 22AWG, PVC, XTRA-GUARD FLEX SERIES
XTRA·GUARD® FLEX CBLS HIGH-FLEX MINI DIA DATA CBL CONTINUOUS FLEXING OIL RESIST MULTIPAIR SHIELDED 22 AWG
Multiconductor Paired Data Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:1; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86701CY-SL001
  • 86701CYSL001