Alpha Wire 86601CY SL002

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 1,114.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86601CY SL002.

Farnell

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86202CY SL005
Cable, Flexible; 2; 24 AWG; 10/34; Super Finely Stranded Tinned Copper; 300 V
Alpha Wire86202CY SL002
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86202CY SL001
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 86601CY SL002 provided by its distributors.

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Cable, Multipair; 1; 24 AWG; 10/34; Foil and 85% Tinned Copper Braid; 0.20 in.
XTRA-GUARD Multi-Pair Shielded Cable 24AWG 1PR STRND 500' SPOOL GRAY
XTRA-GUARD FLEX, 86601CY SLATE 500 FT 24 AWG/1 PAIR MINI DIAMETER Removed 4/21/23
CBL FLEX 300V 24AWG SLATE 500'
SHLD MULTIPAIR, 24AWG, PVC, 152.4M;
Multiconductor Paired Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:1; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:10 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86601CY-SL002
  • 86601CYSL002