Alpha Wire 86508CY SL002

Wire And Cable, 16 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 2,735.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86508CY SL002.

Master Electronics

Datasheet4 pages1 year ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86408CY SL002
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86608CY SL002
Wire And Cable, 16 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86608CY SL001
Wire And Cable, 16 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Multiconductor Cable 16Conductors 26AWG 30.48m 7.9mm Tinned Copper Gray 300V Roll

Descriptions

Descriptions of Alpha Wire 86508CY SL002 provided by its distributors.

Wire And Cable, 16 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 26AWG 16Conductors Tinned Copper
XTRA-GUARD Multi-Pair Shielded Cable 26AWG 8PR STRND 500' SPOOL GRAY
XTRA-GUARD FLEX, 86508CY SLATE 500 FT 26 AWG/8 PAIR MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, FLEX, 8-P, 26AWG, FOIL/BRAID, SR-PVC, XTRA-GUARD FLEX SERIES
Multi-Paired Cables 26AWG 8PR SHIELD 500ft SPOOL SLATE
CBL FLEX 300V 26AWG SLATE 500'
Multiconductor Paired Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:8; Conductor Size AWG:26; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86508CY-SL002
  • 86508CYSL002