Alpha Wire 86502CY SL001

Wire And Cable, 4 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 1,898.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86502CY SL001.

Electro Sonic

Datasheet4 pages7 years ago

TME

Newark

Inventory History

3 month trend:
+140%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire86702CY SL005
Cable, Multipair; 2; 22 AWG; 19/34; Foil and 85% Tinned Copper Braid; 0.28 in.
Alpha Wire86702CY SL002
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86602CY SL001
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 86502CY SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 86502CY SLATE 1000 FT 26 AWG/2 PAIR MINI DIAMETER Removed 4/21/23
Data Cable Tape/Braid Semi Rigid Polyvinyl Chloride 4Conductors 26AWG 6.52mm 300VAC Slate 304.8m Spool
SHLD MULTIPAIR, 2 PAIR, 26AWG, 305M;
Multiconductor Paired Data Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:2; Conductor Size AWG:26; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86502CY-SL001
  • 86502CYSL001