Alpha Wire 86212CY SL001

Xtra-guard Flex, 86212CY Slate 1000 Ft 24 AWG/12 Cond Mini Diameter Removed 4/21/23
$ 4,502.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86212CY SL001.

Master Electronics

Datasheet4 pages1 year ago

Newark

TME

Farnell

Inventory History

3 month trend:
-1.85%

Related Parts

Alpha Wire1219/12C SL005
Shielded Multi-Conductor Cable 12Conductors 24AWG 6.75mm 300VAC Slate 30.48m Spool
Alpha Wire1219/12C SL002
Cable, Shielded; 12; 24 AWG; 7 x 32; 0.27 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire1219/12C SL001
Shielded Multi-Conductor Cable 12Conductors 24AWG 6.75mm 300VAC Slate 304.8m Spool

Descriptions

Descriptions of Alpha Wire 86212CY SL001 provided by its distributors.

XTRA-GUARD FLEX, 86212CY SLATE 1000 FT 24 AWG/12 COND MINI DIAMETER Removed 4/21/23
CABLE 12COND 24AWG SHLD 1000'
CBL FLEX 300V 24AWG SLATE 1K'
Alpha Wire 86212CY SL001 电缆
RS APAC
86212CY SLATE 1000 FT
Multiconductor Data Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:12; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:10 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86212CY-SL001