Alpha Wire 86002CY SL002

Wire And Cable, 2 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 861.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86002CY SL002.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86401CY SL005
XTRA-GUARD Multi-Pair Shielded Cable 28AWG 1PR STRND 100' PVC GRAY
Alpha Wire86401CY SL002
Wire And Cable, 2 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86202CY SL005
Cable, Flexible; 2; 24 AWG; 10/34; Super Finely Stranded Tinned Copper; 300 V

Descriptions

Descriptions of Alpha Wire 86002CY SL002 provided by its distributors.

Wire And Cable, 2 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Standard Flex Cable 28AWG 2C STRND 500' SPOOL GRAY
XTRA-GUARD FLEX, 86002CY SLATE 500 FT 28 AWG/2 COND MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, 2C, 28AWG, STRANDED, FOIL, SLATE PVC, XTRA-GUARD FLEX SERIES
MULTICORE CABLE, 28AWG, 2CORE, 152.4M;
CABLE 2CON 28AWG SLATE SHLD 500'
CBL FLEX 300V 28AWG SLATE 500'
Multiconductor Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:28; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86002CY-SL002
  • 86002CYSL002