Alpha Wire 86002CY SL001

Wire And Cable, 2 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 1,216.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86002CY SL001.

Newark

Datasheet4 pages9 years ago
Datasheet1 page20 years ago

TME

Farnell

Inventory History

3 month trend:
-26.53%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86401CY SL005
XTRA-GUARD Multi-Pair Shielded Cable 28AWG 1PR STRND 100' PVC GRAY
Alpha Wire86401CY SL002
Wire And Cable, 2 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86202CY SL005
Cable, Flexible; 2; 24 AWG; 10/34; Super Finely Stranded Tinned Copper; 300 V

Descriptions

Descriptions of Alpha Wire 86002CY SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 300 VAC 2C 28 AWG 0.17 in. OD
XTRA-GUARD FLEX, 86002CY SLATE 1000 FT 28 AWG/2 COND MINI DIAMETER Removed 4/21/23
Multiconductor Data Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:28; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86002CY-SL001
  • 86002CYSL001