Alpha Wire 79256 SL005

Multi-Conductor Cable Tape 2Conductors 26AWG 4.87mm 600VAC Slate 30.48m Spool
$ 529.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 79256 SL005.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire79044 SL005
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Control Cable/command Cable
Alpha Wire79050 SL005
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Control Cable/command Cable
Alpha Wire79261 SL005
Wire And Cable, 2 Conductor(s), 28AWG, 600V, Control Cable/command Cable

Descriptions

Descriptions of Alpha Wire 79256 SL005 provided by its distributors.

Multi-Conductor Cable Tape 2Conductors 26AWG 4.87mm 600VAC Slate 30.48m Spool
Wire And Cable, 2 Conductor(s), 26AWG, 600V, Control Cable/command Cable
MULTICONDUCTOR CABLE,2C,26 AWG, STRANDED, FOIL&BRAID SHIELD, SLATE MP,100
ECO ECOFLEX RU AWM 21819 105c600F OR 21492 80C 300V
SHLD FLEX CABLE, 2COND, 26AWG, 30M;
ECOFLEX, 79256 SLATE 100 FT 26AWG 2COND FOIL/BRAID MPPE
Alpha Wire 2ECO, EcoFlex, 0.14 mm2, 30m, , MPPE
ALPHA ECO FLEX SHLD 26AWG 2C SL100FT
Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 2 Conductor, 26 Awg, 100 Ft, 600 V; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:26Awg; Conductor Area Csa:0.14Mm²; Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79256 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79256-SL005
  • 79256SL005