Alpha Wire 79006 SL005

Wire And Cable, 9 Conductor(s), 20AWG, 600V, Control Cable/command Cable
$ 1,242.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 79006 SL005.

Electro Sonic

Datasheet3 pages6 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire77015 SL005
Wire And Cable, 9 Conductor(s), 20AWG, 600V, Control Cable/command Cable
Alpha Wire77011 SL005
Wire And Cable, 9 Conductor(s), 22AWG, 600V, Control Cable/command Cable
Alpha Wire79105 SL005
Wire And Cable, 7 Conductor(s), 20AWG, 600V, Control Cable/command Cable

Descriptions

Descriptions of Alpha Wire 79006 SL005 provided by its distributors.

Wire And Cable, 9 Conductor(s), 20AWG, 600V, Control Cable/command Cable
MULTICONDUCTOR CABLE, ECOFLEX,79006,SLATE,20AWG,9C, UNSHIELDED, MP,600V
UNSHLD FLEX CABLE, 9COND, 20AWG, 30M;
ECOFLEX, 79006 SLATE 100 FT 20AWG 9COND UNSHIELDED MPPE
Alpha Wire 9ECO, EcoFlex, 0.56 mm2, 30m, , MPPE
Ecogen Ecoflex Unshielded Cable Multconductor, 9 Conductor, 20 Awg, 100 Ft, 600 V; Cable Shielding:Unshielded; No. Of Conductors:9Conductor; Wire Gauge:20Awg; Conductor Area Csa:0.51Mm²; Reel Length (Imperial):100Ft; Product Range:- Rohs Compliant: Yes |Alpha Wire 79006 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79006-SL005
  • 79006SL005