Alpha Wire 79001 SL001

Wire And Cable, 2 Conductor(s), 20AWG, 600V, Control Cable/command Cable
$ 1,760.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 79001 SL001.

Electro Sonic

Datasheet4 pages6 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire79010 SL005
Wire And Cable, 2 Conductor(s), 18AWG, 600V, Control Cable/command Cable
Alpha Wire79019 SL005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Control Cable/command Cable
Alpha Wire79044 SL001
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Control Cable/command Cable

Descriptions

Descriptions of Alpha Wire 79001 SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, 600V, Control Cable/command Cable
MULTICONDUCTOR CABLE, ECOFLEX,79001,SLATE,20AWG,2C, UNSHIELDED, MP,600V
Multi-Conductor Cable Modified Polyphenylene Ether 2Conductors 20AWG 4.92mm 600VAC Slate Modified Polyphenylene Ether 304.8m Spool
UNSHLD FLEX CABLE, 2COND, 20AWG, 305M;
ECOFLEX, 79001 SLATE 1000 FT 20AWG 2COND UNSHIELDED MPPE
Ecogen Ecoflex Unshielded Cable Multconductor, 2 Conductor, 20 Awg, 1000 Ft, 600 V; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:20Awg; Conductor Area Csa:0.51Mm²; Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79001 SL001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79001-SL001
  • 79001SL001