Alpha Wire 78113 SL005

Wire And Cable, 3 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 240.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 78113 SL005.

JRH Electronics

Datasheet4 pages7 years ago

Farnell

Newark

TME

Amar Radio Corporation

Inventory History

3 month trend:
-7.55%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Alpha Wire 78113 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, 3C, 26 AWG, STRANDED, FOIL, 100FT., ECOCABLE MINI SERIES
Shielded Multi-Conductor Cable Tape Modified Polyphenylene Ether/Polyethylene 3Conductors 26AWG 2.99mm 300VAC Slate Modified Polyphenylene Ether/Polyethylene 30.48m Spool
Jacket Material = mPPE / Jacket Colour = Grey / Halogen Free = Yes / Shielding = FS / Conductors = 3 / Conductor Insulation = mPPE / Cross-Section mm² = 0.15 / Cross-Section AWG AWG = 26 / Jacket Diameter mm = 2.82 / Voltage Rating Max. V = 300 / Original Packaging m = 30.5 / Packaging = Sold by Reel / Series = EcoCable Mini

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78113 SL005.
  • 78113-SL005
  • 78113SL005