Alpha Wire 77222 SL005

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Control Cable/command Cable
$ 1,022.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 77222 SL005.

JRH Electronics

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire77133 SL005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Control Cable/command Cable
Alpha Wire79019 SL005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Control Cable/command Cable
Alpha Wire79116 SL005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Control Cable/command Cable

Descriptions

Descriptions of Alpha Wire 77222 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Control Cable/command Cable
MULTICONDUCTOR, 16AWG, 100FT, SHIELDED SF/UTP, SLATE, ECOCABLE SERIES
ECOCABLE, 77222 SLATE 100 FT 16AWG 2COND FOIL/BRAID MPPE
SHLD FLEX CABLE, 2COND, 16AWG, 30M;
Shielded Multi-Conductor Cable Tape/Braid Modified Polyphenylene Ether 2Conductors 16AWG 6.93mm 600VAC Slate Modified Polyphenylene Ether 30.48m Spool
CABLE 2CON 16AWG SLATE SHLD 100'
Ecogen Ecocable, Foil/Braid Shielded Multconductor, 2 Conductor, 16 Awg, 100 Ft, 600 V; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:16Awg; Conductor Area Csa:1.32Mm²; Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 77222 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77222-SL005
  • 77222SL005