Alpha Wire 77134 SL005

Wire And Cable, 3 Conductor(s), 16AWG, 600V, Control Cable/command Cable
$ 990.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 77134 SL005.

Electro Sonic

Datasheet4 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+182%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire77126 SL005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Control Cable/command Cable
Alpha Wire77116 SL005
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Control Cable/command Cable
Alpha Wire79020 SL005
Wire And Cable, 3 Conductor(s), 16AWG, 600V, Control Cable/command Cable

Descriptions

Descriptions of Alpha Wire 77134 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 16AWG, 600V, Control Cable/command Cable
MULTICONDUCTOR CABLE, 77134, 16AWG, 3C, FOIL SHIELD, MP, 600V, ECOCABLE SERIES
Shielded Multi-Conductor Cable Tape Modified Polyphenylene Ether 3Conductors 16AWG 6.65mm 600VAC Slate Modified Polyphenylene Ether 30.48m Spool
Ecogen Ecocable, Foil Shielded Multconductor, 3 Conductor, 16 Awg, 100 Ft, 600 V; Cable Shielding:Shielded; No. Of Conductors:3Conductor; Wire Gauge:16Awg; Conductor Area Csa:1.32Mm²; Reel Length (Imperial):100Ft; Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 77134 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77134-SL005
  • 77134SL005