Alpha Wire 725 BK038

Retractile Communication Cords Retracted Length - 1 Ft., Extended Length - 5 Ft.
$ 66.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 725 BK038.

Farnell

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-32.30%

Related Parts

Alpha Wire45062-SL199
Multi-Conductor Cable Thermoplastic Elastomer 2Conductors 18AWG 6.68mm 300VAC Slate Thermoplastic Elastomer Bulk
Alpha WireM33502 SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 18AWG 5.28mm 300VAC Slate 30.48m Spool
Alpha Wire45382 BK199
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 725 BK038 provided by its distributors.

RETRACTILE COMMUNICATION CORDS RETRACTED LENGTH - 1 FT., EXTENDED LENGTH - 5 FT.
AE CORDS & CORDSETS, 725 BLACK PACKAGE 18AWG 1' TO 5' 2C UNSHLD
MULTICORE CABLE, 18AWG, 2CORE, 1.5M;
CABLE MOD COIL 2COND BLACK 5.0'
ALPW CORD SET 2C 18GA SH;RETRACTABLE
RETRACTILE CORD 2COND 18AWG 1.5M EXTEND 300V; No. of Conductors:2; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:41 x 34AWG; Conductor Area CSA:0.82mm ; Jacket Color:Black; Jacket Material:Neoprene ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 725-BK038
  • 725BK038