Alpha Wire 7134 BK001

300V or 1000V Black 16 AWG 19/0.0117 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
$ 757.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7134 BK001.

JRH Electronics

Datasheet1 page0 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7134 RD001
300V or 1000V Red 16 AWG 19/0.0117 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire7134 WH001
300V or 1000V White 16 AWG 19/0.0117 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire7134 BL001
300V or 1000V Blue 16 AWG 19/0.0117 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 7134 BK001 provided by its distributors.

300V or 1000V Black 16 AWG 19/0.0117 Irradiated PVC Hook-up Wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 16AWG, 424V, Flexible Cord And Fixture Wire
Hook-up Wire 16AWG 304.8m 2.34mm Tinned Copper Black 300V Spool
HOOK-UP WIRE, 16 AWG, 19X29, 0.016 IN., 0.092 IN., -55 DEGC, 105 DEGC, BLACK
WIRE, BLK, 16AWG, 19/29AWG, 304.8M; Jacket Material: PVC; Jacket Colour: Black; Wire Gauge: 16AWG; Conductor Area CSA: 0.133mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 19
Wire Code = 7134 / Cross-Section mm² = 1.32 / Cross-Section AWG AWG = 16 / Jacket Material = PVC / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = MIL-W-16878E Type C / Standards Met = CSA REW XLPVC FT1 / Standards Met = UL AWM 1430

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7134-BK001
  • 7134BK001