Alpha Wire 7057/19 BK001

Wire And Cable, 1 Conductor(s), 18AWG, 150V, Flexible Cord And Fixture Wire
$ 639.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7057/19 BK001.

Electro Sonic

Datasheet4 pages5 years ago
Datasheet3 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7057/19 WH001
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -55 degC; Irradiated PVC
Alpha Wire7057/19 VI001
Wire And Cable, 1 Conductor(s), 18AWG, 150V, Flexible Cord And Fixture Wire
Alpha Wire7057/19 GR001
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -55 degC; Irradiated PVC

Descriptions

Descriptions of Alpha Wire 7057/19 BK001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 150V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, TC, 18 AWG, 19X30, BLACK PVC INSULATED, -55 TO +80C, 150V
Hook-up Wire 18AWG 304.8m 1.78mm Tinned Copper Black 150V Spool
HOOK-UP STRND 18AWG BLACK 1000'
Hook Up Wire, 1000Ft, 18Awg Copper Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:19 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:0.969Mm² Rohs Compliant: Yes |Alpha Wire 7057/19 BK001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7057/19-BK001
  • 7057/19BK001