Alpha Wire 7056 RD005

Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.059 in.; -55 degC; Irradiated PVC; Re
$ 79.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7056 RD005.

Electro Sonic

Datasheet4 pages5 years ago
Datasheet3 pages11 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.27%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7056 BK005
Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.059 in.; -55 degC; Irradiated PVC
Alpha Wire7056 GR005
Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.059 in.; -55 degC; Irradiated PVC
Alpha Wire7056 VI005
Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.059 in.; -55 degC; Irradiated PVC

Descriptions

Descriptions of Alpha Wire 7056 RD005 provided by its distributors.

Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.059 in.; -55 degC; Irradiated PVC; Re
Wire And Cable, 1 Conductor(s), 20AWG, 150V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 30.48m 1.5mm Tinned Copper Red 150V Spool
HU WIRE PVC, 7056 RED 100 FT 20AWG 7/28TYPE B
Wire Code = 7056 / Cross-Section mm² = 0.56 / Cross-Section AWG AWG = 20 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Red / Conductor Material = Tinned Copper / Voltage Rating Max. V = 150 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA AWM A/B / Standards Met = CSA FT1 / Standards Met = MIL-W-16878E Type B / Standards Met = UL AWM 1429

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7056-RD005
  • 7056RD005