Alpha Wire 7055/19 BK005

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC
$ 69.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7055/19 BK005.

JRH Electronics

Datasheet4 pages5 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-11.54%

Supply Chain

Introduction Date2016-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7055/19 YL005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC
Alpha Wire7055/19 RD005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC; R
Alpha Wire7055/19 OR005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC

Descriptions

Descriptions of Alpha Wire 7055/19 BK005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.052 in.; -55 degC; Irradiated PVC
Wire And Cable, 1 Conductor(s), 22AWG, 150V, Flexible Cord And Fixture Wire
Cross Referenced to ALPHA WIRE CORP. - Part: ALP7055/19-BLK-100FT
Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper Black 150V Spool
Stranded Wire PVC 0.38mm² Tinned Copper Black 7055/19 30.5m
Multi-Conductor Communication and Control Cable 22AWG 19/34 BLACK
ALPHA HOOKUP WIRE,#22,19/34,150V,100 FT,BLACK
HOOK-UP WIRE, 100FT, 22AWG COPPER, BLACK
HOOK-UP WIRE 150V 22AWG BK 100'
HOOK-UP STRND 22AWG BLACK 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7055/19 BK005..
  • 7055/19-BK005
  • 7055/19BK005