Alpha Wire 7054 RD001

Wire And Cable, 1 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire
$ 242.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7054 RD001.

JRH Electronics

Datasheet4 pages5 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.22%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire7054 YL001
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
Alpha Wire7054 WH001
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
Alpha Wire7054 BK001
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC

Descriptions

Descriptions of Alpha Wire 7054 RD001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 304.8m 1.14mm Tinned Copper Red 150V Spool
HOOK-UP WIRE, TC, 24 AWG, 7X32, RED PVC INSULATED, -55 TO +80C, 150V
Wire - Single Conductor 24AWG 7/32 IRRPVC 1000ft SPOOL RED
HU WIRE PVC, 7054 RED 1000 FT 24AWG 7/32TYPE B
HOOK-UP WIRE, 1000FT, 24AWG, COPPER, RED
WIRE, UL1429, 24AWG, RED, 304.8M; Jacket Material:PVC; Colour:Red; Wire Gauge:24AWG; Conductor Area CSA:0.229mm²; Reel Length
Wire Code = 7054 / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Red / Conductor Material = Tinned Copper / Voltage Rating Max. V = 150 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CSA AWM I A/B / Standards Met = CSA FT1 / Standards Met = MIL-W-16878E Type B / Standards Met = UL AWM 1429

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7054 RD001.
  • 7054-RD001
  • 7054RD001