Alpha Wire 7046 WH005

Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 363.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7046 WH005.

JRH Electronics

Datasheet4 pages5 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.21%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7046 BK005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire7046 RD005
Wire, Hook Up, 14 Awg, 2.09 Mm , 600 V, Red, 100 Ft, 30.5 M |Alpha Wire 7046 RD005
Alpha Wire7044 BK005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 7046 WH005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Wire, Hook-Up; 14 AWG; 41/30; 0.030 in.; 0.135 in.; -55 degC; White
Hook-up Wire 14AWG 30.48m 3.42mm Tinned Copper White 600VAC Spool
HOOK-UP WIRE, IRRADIATED POLYOLEFIN INSULATION, 7046 WHITE 100 FT
HU WIRE XLPE, 7046 WHITE 100 FT 14AWG 41/30TYPE D
HOOK-UP WIRE 600V 14AWG WHT 100'
Hook-Up Wire 14AWG UL 3271 WHITE
Wire Code = 7046 / Cross-Section mm² = 2.08 / Cross-Section AWG AWG = 14 / Jacket Material = Polyolefin (PO) / Halogen Free = No / Jacket Colour = White / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA CL1251 XLPE / Standards Met = MIL-W-16878E Type D / Standards Met = UL AWM 3271

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7046-WH005
  • 7046WH005