Alpha Wire 6825 BL005

Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 102.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6825 BL005.

Newark

Datasheet1 page14 years ago

Electro Sonic

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6825 RD005
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6825 GY005
Alpha Wire 6825 GY005 6825 Green/Yellow 18AWG 19/.0092 BC Ecowire Plus (100 ft)
Alpha Wire6825 BK005
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6825 BL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire 6825 BL005 6825 Blue 18AWG 19/.0092 BC Ecowire Plus (100 ft)
HOOK-UP WIRE, ECOWIRE PLUS,6825, BLUE, 18 AWG, 19X0092, MPPE INS, 300V
Wire - Single Conductor 18AWG 19/.0092 BC 100ft SPOOL BLUE
WIRE, ECO, 18AWG, BLUE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:18AWG; Conductor Area CSA:0.81mm²; Jacket Colour:Blue; Jacket Material:PPE (Polyphenylene Ether); Conductor Material:Copper; External Diameter:1.57mm; Voltage Rating:300V; No. of Strands x Strand Size:19 x 0.23mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6825-BL005
  • 6825BL005