Alpha Wire 6824 RD005

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 76.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6824 RD005.

JRH Electronics

Datasheet4 pages5 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.64%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6824 GY005
Hook-up Wire 1Conductors 20AWG 30.48m 1.37mm Bare Copper Green/Yellow 300V
Alpha Wire6824 BK005
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6824 BR005
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6824 RD005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, ECOWIRE PLUS,6824, RED, 20 AWG, 7X28, MPPE INS, 300V
Hook-up Wire 20AWG 30.48m 1.37mm Bare Copper 300VAC Spool
Wire - Single Conductor 20AWG 7/28 BC 100ft SPOOL RED
ECOWIRE PLUS, 6824 RED 100 FT 20AWG 7/28 BC
EcoWire Plus , 0.52 mm2, 20 AWG, 30m
Ecogen Ecowire Plus Hook Up Wire,100Ft,20Awg, copper, red; Jacket Material:Mppe; Jacket Color:Red; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:7 X 28Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6824 RD005
Wire Code = EcoWire® Plus / Cross-Section mm² = 0.56 / Cross-Section AWG AWG = 20 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Red / Conductor Material = Bare Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL AWM 11028 VW-1 / Standards Met = CSA AWM I A/B FT1 / Standards Met = IEC 60332-2 Flame Behaviour / Standards Met = RoHS / Standards Met = REACH / Standards Met = CE

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6824 RD005.
  • 6824-RD005
  • 6824RD005