Alpha Wire 6719 BK001

Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
$ 2,503.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6719 BK001.

TME

Datasheet4 pages10 years ago
Datasheet3 pages10 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6719 GY005
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6719 GY001
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6719 WH005
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6719 BK001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Wire; Hook-up; 10 AWG; 105x30 Str; 600V; Tinned CU; mPPE; 1000 ft.; Black
HOOK-UP WIRE, TINNED COPPER, INSULATION PPE, 10 AWG, 1000.00 FT, ECOWIRE SERIES
Wire, 10Awg, Mppe, 1000Ft; Jacket Material:Mppe; Jacket Color:Black; Wire Gauge:10Awg; No. Of Max Strands X Strand Size:105 X 0.255Mm; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6719 BK001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6719 BK001.
  • 6719-BK001
  • 6719BK001