Alpha Wire 6718 VI005

Ecogen Eco Wire 12Awg 65/30 Tc Sb 6718 Violet 100 Ft Rohs Compliant: Yes |Alpha Wire 6718 VI005
$ 292.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6718 VI005.

JRH Electronics

Datasheet4 pages5 years ago

element14 APAC

TME

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire6718 BK005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6718 RD005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6718 BL005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6718 VI005 provided by its distributors.

Ecogen Eco Wire 12Awg 65/30 Tc Sb 6718 Violet 100 Ft Rohs Compliant: Yes |Alpha Wire 6718 VI005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 12AWG 30.48m 2.97mm Tinned Copper Violet 600VAC Spool
Wire - Single Conductor 12AWG 65/30 MPPE 100ft SPOOL VIOLET
600V 12 AWG UL 11028 Violet mPPE Hook-Up EcoWire on 100 Foot Spool
WIRE, ECO, 12AWG, VIOLET, 30.5M
HOOK-UP STRND 12AWG VIOLET 100'
WIRE, ECO, 12AWG, VIOLET, 30.5M; Jacket Material: MPPE; Jacket Colour: Purple; Wire Gauge: 12AWG; Conductor Area CSA: 3.3mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 65 x 30

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6718-VI005
  • 6718VI005