Alpha Wire 6718 RD001

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
$ 1,549.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6718 RD001.

Farnell

Datasheet44 pages10 years ago
Datasheet3 pages8 years ago

Electro Sonic

element14 APAC

TME

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6718 BK005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6718 BL005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6718 GY005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6718 RD001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 12AWG 304.8m 2.97mm Tinned Copper Red 600VAC Spool
Wire - Single Conductor 12AWG 65/30 MPPE 1000ft SPOOL RED
600V 12 AWG UL 11028 Red mPPE Hook-Up EcoWire on 1000 Foot Spool
Alpha Wire 6718 RD001 Eco Wire 12AWG Red (305m Reel)
Alpha Wire , EcoWire , 3.3 mm2, 12 AWG, 305m
Single Wire, 12Awg, Mppe, 1000Ft; Jacket Material:Mppe; Jacket Color:Red; Wire Gauge:12Awg; No. Of Max Strands X Strand Size:65 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6718 RD001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6718-RD001
  • 6718RD001