Alpha Wire 6710 GR001

Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
$ 198.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6710 GR001.

Newark

Datasheet44 pages10 years ago
Datasheet3 pages10 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-30.08%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6710 BK005
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6710 WH005
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6710 RD005
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6710 GR001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 28AWG 304.8m 0.86mm Tinned Copper 600VAC Spool
Wire - Single Conductor 28AWG 7/36 MPPE 1000ft SPOOL GREEN
HOOK-UP WIRE, ECOWIRE,6710, GREEN, 28 AWG,7X36,MPPE INS,600V
Alpha Wire 6710 GR001 Eco Wire 28AWG Green (305m Reel)
600V 28 AWG UL 11028 Green mPPE Hook-Up EcoWire on 1000 Foot Spool
Alpha Wire , EcoWire , 0.08 mm2, 28 AWG, 305m
WIRE, ECO, 28AWG, GREEN, 304.8M; Jacket Material:MPPE; Colour:Green; Wire Gauge:28AWG; Conductor Area CSA:0.08mm²; Reel Length
HOOK-UP STRND 28AWG GREEN 1000'
Single Wire, 28Awg, Mppe, 1000Ft; Jacket Material:Mppe; Jacket Color:Green; Wire Gauge:28Awg; No. Of Max Strands X Strand Size:7 X 36Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6710 GR001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6710-GR001
  • 6710GR001