Alpha Wire 6622 WH005

Wire And Cable, 2 Conductor(s), 24AWG, 600V, Communication And Control Cable
$ 428.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6622 WH005.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages15 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+2.26%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire5018C BK199
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire65009 SL005
Wire And Cable, 9 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6624 WH005
Wire And Cable, 4 Conductor(s), 24AWG, 600V, Communication And Control Cable
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE,5C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9535 SERIES
MULTICONDUCTOR CABLE,3C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9533 SERIES

Descriptions

Descriptions of Alpha Wire 6622 WH005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 24AWG, 600V, Communication And Control Cable
Multi-Conductor Cable Irradiated Polyvinyl Chloride 2Conductors 24AWG 4.19mm 600VAC White Polyvinyl Chloride 30.48m Spool
CABLE, 24AWG, 2 CORE, WHITE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: White; No. of Max Strand
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:2; Jacket Color:White; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6622-WH005
  • 6622WH005