Alpha Wire 65804CY SL005

Shielded Multi-Conductor Cable Braid PVC 4Conductors 18AWG 7.69mm 600VAC Slate PVC 30.48m Spool
$ 418.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65804CY SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 418.96
$ 1,161.19
Stock
96
7,003
Authorized Distributors
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
18 AWG
18 AWG
Conductor Material
Copper
Copper
Insulation Material
PVC
PVC
Number of Conductors
4
4
Insulation Diameter
9.7536 mm
7.5184 mm
Insulation Thickness
889 µm
889 µm
Shielding
Unshielded
Unshielded

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Alpha Wire65803CY SL005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65804 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2244C SL005
MULTICONDUCTOR CABLE,18AWG, STRANDED,4PR, FOIL SHIELD
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE1504S.41.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, RED PVC JKT, FPLR
General Cable / CarolE2504S.18.03
MULTI-CONDUCTOR CABLE, 18AWG/4C, 300V, SHIELDED RED PVC

Descriptions

Descriptions of Alpha Wire 65804CY SL005 provided by its distributors.

Shielded Multi-Conductor Cable Braid PVC 4Conductors 18AWG 7.69mm 600VAC Slate PVC 30.48m Spool
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, FLEXIBLE, 4C, 18AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
Multi-Conductor Cables 18AWG 4C SHIELD 100ft SPOOL SLATE
CABLE 4CON 18AWG SLATE SHLD 100'
CBL FLEX 4COND 18AWG BRAID 100'
SHLD MULTICOND CABLE 4COND 18AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Shielded; No. of Conductors:4; No. of Strands x Strand Size:16 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65804CY-SL005
  • 65804CYSL005