Alpha Wire 65803CY SL001

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 1,882.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65803CY SL001.

TME

Datasheet4 pages11 years ago

Master Electronics

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire85803CY BK002
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2243C SL002
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire65803 SL001
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65803CY SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 18AWG 3C SHIELD 1000ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 3C, 18AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD Standard Flex Cable 18G 3C XGUARD FLEX
XTRA-GUARD FLEX, 65803CY SLATE 1000 FT 18AWG 19/30 3C SHIELDED
CBL FLEX 600V 18AWGCY SLATE 1000
SHLD MULTICOND CABLE 3COND 18AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Cable Type:Shielded; No. of Conductors:3; No. of Strands x Strand Size:16 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65803CY-SL001
  • 65803CYSL001