Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 65604CY SL002

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 1,851.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65604CY SL002.

Newark

Datasheet4 pages9 years ago
Datasheet2 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1,851.928
$ 263.052
$ 263.052
Stock
0
156
156
Authorized Distributors
4
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
16 AWG
16 AWG
16 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
4
4
4
Insulation Diameter
10.5664 mm
8.3058 mm
8.3058 mm
Insulation Thickness
889 µm
889 µm
889 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5174C SL005
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire65604 SL005
Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65604 SL001
Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65604CY SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 16AWG 4C SHIELD 500ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 4C, 16AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65604CY SLATE 500 FT 16AWG 26/30 4C SHIELDED
CBL FLEX 600V 16AWG SLATE 500'
Multiconductor Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:16; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:26 x 30 ;RoHS Compliant: Yes
CABLE, 16AWG, 4 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.32mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 26 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 10.2mm; Voltage Rating: 600V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Conductor Make-up: 26 / 30AWG; Outer Diameter: 10.2mm; Shield Type: Shielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65604CY-SL002
  • 65604CYSL002