Alpha Wire 65603 SL002

Flexible Cable Polyvinyl Chloride 3Conductors 16AWG 8.02mm 600VAC Slate 152.4m Spool
$ 852.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65603 SL002.

Newark

Datasheet4 pages9 years ago

Master Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Alternate Parts

Price @ 1000
$ 852.73
$ 221.046
$ 221.046
Stock
11,052
9,786
9,786
Authorized Distributors
6
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
16 AWG
16 AWG
16 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
3
3
3
Insulation Diameter
7.62 mm
7.62 mm
7.62 mm
Insulation Thickness
889 µm
889 µm
889 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5073C SL005
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire65003 SL002
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65803 SL002
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 65603 SL002 provided by its distributors.

Flexible Cable Polyvinyl Chloride 3Conductors 16AWG 8.02mm 600VAC Slate 152.4m Spool
MULTICONDUCTOR, FLEXIBLE, 3C, 16AWG, STRANDED, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65603 SLATE 500 FT 16AWG 26/30 3C UNSHIELDED
UNSHLD MULTICOND CABLE 3COND 16AWG 500FT
CABLE, 16AWG, 3 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.32mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Ma

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65603-SL002
  • 65603SL002