Alpha Wire 65803 SL002

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 743.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65803 SL002.

JRH Electronics

Datasheet4 pages9 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+198%

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire85803 BK005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5063C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1951/3T SL003
Multi-Conductor Communication and Control Cable 250' GRAY SVT 18/3
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 65803 SL002 provided by its distributors.

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Cable, Standard-Flex; 3; 18 AWG; 16 x 30; 0.260 in.; 0.022 in.; Lubricated PVC
Flexible Cable 3Conductors 18AWG 6.6mm 600VAC Gray 152.4m Spool
XTRA-GUARD FLEX, 65803 SLATE 500 FT 18AWG 19/30 3C UNSHIELDED
UNSHLD MULTICOND CABLE 3COND 18AWG 500FT
CABLE, 18AWG, 3 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 18AWG; Conductor Area CSA: 1mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 16 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 6.6mm; Voltage Rating: 600V; Product Range: 65803 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 16 / 30AWG; Outer Diameter: 6.6mm; Shield Type: Unshielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65803-SL002
  • 65803SL002