Alpha Wire 65405CY SL001

Wire And Cable, 5 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 3,972.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65405CY SL001.

TME

Datasheet4 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5544 SL005
Multi-Conductor Cable Polyvinyl Chloride 4Conductors 14AWG 12.8mm 600VAC Slate 30.48m Spool
Alpha Wire5450/4 SL005
Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65405 SL002
Multi-Conductor Cable Polyvinyl Chloride 5Conductors 14AWG 11.68mm 600VAC Slate 152.4m Spool

Descriptions

Descriptions of Alpha Wire 65405CY SL001 provided by its distributors.

Wire And Cable, 5 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 14AWG 5C SHIELD 1000ft SPOOL SLATE
XTRA-GUARD FLEX, 65405CY SLATE 1000 FT 14AWG 41/30 5C SHIELDED
Cross Referenced to ALPHA WIRE CORP. - Part: ALP65405CY-SLA-1000FT
CABLE 5COND 14AWG SLATE 304.8M
SHLD MULTICOND CABLE 5COND 14AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Cable Type:Shielded; No. of Conductors:5; No. of Strands x Strand Size:41 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes
CABLE, 14AWG, 5 CORE, SLATE, 304.8M; Cable Shielding:Screened; No. of Cores:5Core; Wire Gauge:14AWG; Conductor Area CSA:2.08mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:41 x 30AWG; Conductor Material:Copper; Jacket Material:PVC; External Diameter:13.2mm; Voltage Rating:600V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Braided Shield; Conductor Make-up:41 / 30AWG; Outer Diameter:13.2mm; Shield Type:Shielded; Wire Size:14AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65405CY-SL001
  • 65405CYSL001