Alpha Wire 65104CY SL001

Wire And Cable, 4 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
$ 7,100.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65104CY SL001.

TME

Datasheet4 pages11 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire85104 BK005
Wire And Cable, 4 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85104CY BK005
Wire And Cable, 4 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85104 BK001
Wire And Cable, 4 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65104CY SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 4C, 10AWG, BRAID, PVC, GRAY, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65104CY SLATE 1000 FT 10AWG 105/30 4C SHIELDED
CABLE 4COND 10AWG SLATE 304.8M
Multiconductor Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:10; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:105 x 30 ;RoHS Compliant: Yes
CABLE, 10AWG, 4 CORE, SLATE, 304.8M; Cable Shielding:Screened; No. of Cores:4Core; Wire Gauge:10AWG; Conductor Area CSA:6mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:105 x 0.255mm; Conductor Material:Copper; Jacket Material:PVC; External Diameter:16.9mm; Voltage Rating:600V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Braided Shield; Conductor Make-up:105 / 30AWG; Outer Diameter:16.9mm; Shield Type:Shielded; Wire Size:10AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65104CY-SL001
  • 65104CYSL001