Alpha Wire 65009 SL001

Wire And Cable, 9 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 2,342.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65009 SL001.

TME

Datasheet4 pages11 years ago

Master Electronics

Newark

Electro Sonic

Farnell

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire85007 BK005
Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85007 BK002
Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85007 BK001
Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65009 SL001 provided by its distributors.

Wire And Cable, 9 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, FLEXIBLE, 9C, 20AWG, STRANDED, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65009 SLATE 1000 FT 20AWG 10/30 9C UNSHIELDED
UNSHLD MULTICOND CABLE 9COND 20AWG 1000FT
CABLE, 20AWG, 9 CORE, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 9Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 10 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 10.4mm; Voltage Rating: 600V; Product Range: 65009 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 10 / 30AWG; Outer Diameter: 10.4mm; Shield Type: Unshielded; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65009-SL001
  • 65009SL001