Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1177C SL002

Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 536.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1177C SL002.

Newark

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

DigiKey

Inventory History

3 month trend:
-38.24%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1175C SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1176C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1178C SL005
Wire And Cable, 8 Conductor(s), 22AWG, 424V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1177C SL002 provided by its distributors.

Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Unshielded 7 Conductor Slate PVC cable on 500 Foot Spool Put-Ups.
Multiconductor Cable, Unshielded; 7; 22 AWG; 7 x 30; 0.21 in.; 0.010 in.; PVC
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:7; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30; Conductor Material:Copper ;RoHS Compliant: Yes
CABLE, 22AWG, 7 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 7Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 5.3mm; Voltage Rating: 300V; Product Range: 1177C Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 7 / 30AWG; Outer Diameter: 5.3mm; Shield Type: Unshielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1177C-SL002
  • 1177CSL002