Alpha Wire 65007 SL001

Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 1,724.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65007 SL001.

Newark

Datasheet4 pages9 years ago
Datasheet1 page20 years ago

TME

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1,724.485
$ 1,290.669
$ 1,290.669
Stock
7,040
3
3
Authorized Distributors
6
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
20 AWG
20 AWG
20 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
7
7
7
Insulation Diameter
8.3058 mm
8.3058 mm
8.3058 mm
Insulation Thickness
965.2 µm
965.2 µm
965.2 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire65005 SL001
Wire And Cable, 5 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85007 BK005
Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65005 SL002
Wire And Cable, 5 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65007 SL001 provided by its distributors.

Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Cable Communication/Control; 600V; 20 AWG; 7C; 1000 ft
MULTICONDUCTOR, FLEXIBLE, 7C, 20AWG, STRANDED, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65007 SLATE 1000 FT 20AWG 10/30 7C UNSHIELDED
UNSHLD MULTICOND CABLE 7COND 20AWG 1000FT

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65007-SL001
  • 65007SL001