Alpha Wire 6452 SL001

Cable, Composite, 1 Pair, 22AWG, 24AWG, Individual Shields, Devinet Class 2 Thin, 1000
$ 1,853.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6452 SL001.

element14 APAC

Datasheet3 pages14 years ago

Master Electronics

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6413 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6413 SL002
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6401 SL002
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6452 SL001 provided by its distributors.

CABLE, COMPOSITE,1 PAIR,22AWG,24AWG, INDIVIDUAL SHIELDS, DEVINET CLASS 2 THIN,1000
Twisted Pair Cable 2Conductors 22AWG 304.8m Tinned Copper 300VAC Spool
DeviceNet Class 2 Thin Industrial Automation Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:2; Conductor Size AWG:22, 24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, DEVICENET, 22AWG, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; LAN Category:-; No. of Pairs:1; Conductor Size AWG:22AWG; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:19 x 34AWG; Conductor Material:Tinned Copper; External Diameter:7.11mm; Voltage Rating:300V; Conductor Area CSA:0.456mm²; SVHC:No SVHC (19-Dec-2012); Cable Type:Foil Shield; No. of Conductors:2

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6452 SL001.
  • 6452-SL001
  • 6452SL001