Alpha Wire 6417 SL001

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 1,093.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6417 SL001.

Electro Sonic

Datasheet4 pages1 year ago

Newark

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5482C SL005
MULTICONDUCTOR CABLE,2PR,22AWG,7X30,TC, PVC INS, FOIL SHLD, SLATE PVC JKT
Alpha Wire86702CY SL005
Cable, Multipair; 2; 22 AWG; 19/34; Foil and 85% Tinned Copper Braid; 0.28 in.
Alpha Wire5902C SL001
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6417 SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 2PR, 22 AWG, STRANDED, OVERALL FOIL SHIELD, GRAY, PVC
SHLD MULTIPR CABLE 2PR 1000FT 300V GRY
Multi-Paired Cables 22AWG 2PR SHIELD 1000ft SPOOL SLATE
AE C&C, 6417 SLATE 1000 FT 22AWG 7/30 2PR FOIL SHLD
Multi-Pair 2C 22AWG SHLD 1000'
CBL COMM 2PAIR 22AWG SLATE 1000'
CABLE, 22AWG, 2 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 7.8mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 7.8mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6417-SL001
  • 6417SL001