Alpha Wire 6412 SL005

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 251.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6412 SL005.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago
Datasheet15 pages20 years ago

element14 APAC

TME

Electro Sonic

Newark

Inventory History

3 month trend:
-61.13%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1212C SL005
Shielded Multi-Conductor Cable 2Conductors 24AWG 4.21mm 300VAC Slate 30.48m Spool
Alpha Wire5471C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 420V, Communication And Control Cable
Alpha Wire2400C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Multi-Conductor Cable Polypropylene 2Conductors 22AWG 3.2mm 300VAC Gray 152.4m
Multi-Conductor Cable, 22 AWG, 2 C, Gray, PVC, Stranded, 300V AC, Indoor, 1,000 ft

Descriptions

Descriptions of Alpha Wire 6412 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 2Conductors 24AWG 5.1mm 300VAC Slate 30.48m Spool
Cable, Multipair; 1; 24 AWG; 7/32; Aluminum/Polyester; 0.200 in.; 0.035 in.
CABLE, 24AWG, SCRN, 1PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.2mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.8mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:6412; Approval Bodies:UL Style 2919; Belden Type Number:9841 EQUIVALENT; Cable Type:Foil + Braided Shield; Cable UL Style Number:UL2919; Conductor Make-up:7 / 0.2mm; Drain Wire Type:Stranded Tinned Copper; Jacket Material:PVC; No. of Cores:2; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Outer Diameter:5.8mm; Screen Type Primary:Aluminium / Polyester Foil; Screen Type, Secondary:Tinned copper braid; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.89mm; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6412-SL005
  • 6412SL005