Alpha Wire 6399 SL005

Wire And Cable, 50 Conductor(s), 28AWG, 300V, Communication And Control Cable
$ 1,938.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6399 SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-23.08%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STP Cable 50Conductors 28AWG 30.48m/60.96m/91.44m 8.1mm Tinned Copper Beige 150V Roll
Alpha Wire6397 SL005
Wire And Cable, 26 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire6396 SL005
Wire And Cable, 24 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire3498C SL005
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Communication And Control Cable
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth

Descriptions

Descriptions of Alpha Wire 6399 SL005 provided by its distributors.

Wire And Cable, 50 Conductor(s), 28AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 25PR, 28 AWG, 7X36, FOIL&OVERALL BRAID SHIELD, GRAY, 100'
Shielded Twisted Pair Cable Tape/Braid Polyethylene 50Conductors 28AWG 11.88mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 28AWG, 25 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 25 Pair; Wire Gauge: 28AWG; Conductor Area CSA: 0.089mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Ma

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6399-SL005
  • 6399SL005