Alpha Wire 6398 SL005

Wire And Cable, 36 Conductor(s), 28AWG, 300V, Communication And Control Cable
$ 1,714.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6398 SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3480/18C SL005
Multi-Conductor Communication and Control Cable 28AWG 18PR SHLD
Wire And Cable, 36 Conductor(s), 28AWG, 150V, Communication Cable
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Alpha Wire6397 SL005
Wire And Cable, 26 Conductor(s), 28AWG, 300V, Communication And Control Cable
80000929572 3644B/40Sf=40/Cab/Rc/Sh/28Awg/Beige/Str/100Sf |3M 3644B/40 100SF
Alpha Wire86414CY SL005
XTRA-GUARD FLEX, 86414CY SLATE 100 FT 28 AWG/14 PAIR MINI DIAMETER Removed 4/21/23

Descriptions

Descriptions of Alpha Wire 6398 SL005 provided by its distributors.

Wire And Cable, 36 Conductor(s), 28AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 18PR, 28 AWG, 7X36, FOIL&BRAID SHIELD, GRAY PVCH, 100
SHLD MULTIPR CABLE 18PR 100FT 300V GRY
AE C&C, 6398 SLATE 100 FT 28AWG 7/36 18PR FOIL/BRD
Multi-Pair 18PR 28AWG SHLD 100' SPOOL
CBL COMM 18PAIR 28AWG SLATE 100'
CABLE, 28AWG, 18 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 18 Pair; Wire Gauge: 28AWG; Conductor Area CSA: 0.089mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.127mm; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 9.2mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 36AWG; Outer Diameter: 9.2mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6398-SL005
  • 6398SL005