Alpha Wire 6341 SL001

Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 1,483.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6341 SL001.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1295C SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1295C SL001
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1295C SL002
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6341 SL001 provided by its distributors.

Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 5; 22 AWG; 7 x 30; 0.231 in.; 0.010 in.; 0.032 in.; PVC; 80 de
COMMUNICATION & CONTROL MULTICONDUCTOR, FOIL/BRAID SHIELD SR-PVC/PVC, 300 VOLT,24 AWG
Multi-Conductor Cables 22AWG5C SHIELD 1000ft SPOOL SLATE
MULTICORE CABLE, 22AWG, SLATE, 304.8M;
AE C&C, 6341 SLATE 1000 FT 22AWG 7/30 5C FOIL/BRD
CBL COMM 5COND 22AWG SLATE 1000'
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:5; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6341 SL001.
  • 6341-SL001
  • 6341SL001