Alpha Wire 6335 SL001

Wire And Cable, 15 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 6,241.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6335 SL001.

Newark

Datasheet4 pages9 years ago

TME

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire5100/15C SL002
Shielded Multi-Conductor Cable 15Conductors 24AWG 7.39mm 300VAC Slate 152.4m Bulk
Alpha Wire1219/15C SL005
Cable, Shielded; 15; 24 AWG; 7 x 32; 0.28 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire5100/15C SL005
Cable, Multi-Conductor; 15; 24 AWG; 7 x 32; 0.27 in.; 0.010 in.; 0.032 in.

Descriptions

Descriptions of Alpha Wire 6335 SL001 provided by its distributors.

Wire And Cable, 15 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 15C, 24 AWG, STRANDED, FOIL&OVERALL BRAID SHIELD, GRAY
AE C&C, 6335 SLATE 1000 FT 24AWG 7/32 15C FOIL/BRD
CBL COMM 15CON 24AWG SLATE 1000'
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6335-SL001
  • 6335SL001