Alpha Wire 6330 SL001

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 2,193.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6330 SL001.

Farnell

Datasheet4 pages9 years ago
Datasheet1 page17 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.30%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1216C SL005
Cable, Shielded; 6; 24 AWG; 7 x 32; 0.20 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1216C SL001
Cable, Shielded; 6; 24 AWG; 7 x 32; 0.20 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1216C SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6330 SL001 provided by its distributors.

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 6C, 24 AWG, STRANDED, FOIL&OVERALL BRAID SHIELD, SR-PVC
Shielded Multi-Conductor Cable Braid Semi Rigid Polyvinyl Chloride 6Conductors 24AWG 5.96mm 300VAC Slate 304.8m Spool
Multi-Conductor Cables 24AWG6C SHIELD 1000ft SPOOL SLATE
CABLE, 6CORE, 24AWG, SLATE, 305M;
AE C&C, 6330 SLATE 1000 FT 24AWG 7/32 6C FOIL/BRD
CBL COMM 6COND 24AWG SLATE 1000'
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6330 SL001.
  • 6330-SL001
  • 6330SL001